48472 | Schneider Electric
Remote reset, 110-130 VAC, for circuit breaker, 48472
Order No.: 01P5042
EAN: 4099889301960
MPN:
48472
Unit Price (€ / pc.)
348.8366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote reset, 48472, Schneider Electric
Remote reset 100/130 V AC for withdrawable circuit - breaker. Product series: Masterpact NW DC, Masterpact NW - Series: Masterpact - Short name of the device: Electrical reset - Product or component type: Electrical remote reset.
Technical specifications
Version | 110-130 VAC | |
Suitable for | Leistungsschalter | |
Product type | Fernrückstellung |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |