48481 | Schneider Electric
Switch-on coil, 24 VAC/24-30 VDC, for circuit breaker, 48481
Unit Price (€ / pc.)
336.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48481, Schneider Electric
Switch-on coil XF, unwound, 24 VDC/AC, 50-60 Hz. Switch-on coil XF, undec., 24 VDC/AC, 50-60 Hz. Product or component type: Voltage release - Short designation of the device: XF - Control circuit voltage: 24 V AC, 24-30 V DC.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | Leistungsschalter | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |