48485 | Schneider Electric

Switch-on coil, 277 VAC, for circuit breaker, 48485

Order No.: 01P5053
EAN: 4099889302035
MPN:
48485
48485 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
346.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
346.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.5875 €

Voltage release, 48485, Schneider Electric

Switch-on coil XF, instantaneous, 277 VAC, 50-60 Hz. Switch-on coil XF, undelayed, 277 VAC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF.

Technical specifications
Version 277 VAC
Suitable for Leistungsschalter
Product type Einschaltspule
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid