48491 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for circuit breaker, 48491
Unit Price (€ / pc.)
336.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48491, Schneider Electric
MX opening coil, undecorated, 24-30 VDC/AC, 50-60 Hz. MX off-coil, non-energized, 24-30 VDC/AC, 50-60 Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release - Control circuit voltage: 24-30 V DC, 24 V AC.
Technical specifications
Ausführung | 24 VAC/24-30 VDC | |
Geeignet für | Leistungsschalter | |
Zubehörart | Ausschaltspule |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |