48492 | Schneider Electric

Switch off coil, 48 VAC/48-60 VDC, for circuit breaker, 48492

Order No.: 01P5057
EAN: 4099889302073
MPN:
48492
Series: EasyPact MVS
48492 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.5122 €

Voltage release, 48492, Schneider Electric

MX opening coil, undecorated, 48 VDC/AC, 50-60 Hz. MX off-coil, unrated, 48 VDC/AC, 50-60 Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release - Control circuit voltage: 48 V AC, 48-60 V DC.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for Leistungsschalter
Product type Ausschaltspule
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid