48501 | Schneider Electric
Undervoltage release, 24 VAC/24-30 VDC, for circuit breaker, 48501
Unit Price (€ / pc.)
336.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48501, Schneider Electric
Voltage release MN, 24 VDC/AC, 50 - 60 Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 24...30 V DC, 24 V AC.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |