48504 | Schneider Electric
Undervoltage release, 200-250 V AC/DC, for circuit breaker, 48504
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release, 48504, Schneider Electric
The MN undervoltage release is designed for the drawout Masterpact NW circuit breaker. It operates within a voltage range of 200 VDC to 250 VDC and 200 VAC to 250 VAC at a frequency of 50/60 Hz.
Technical specifications
Version | 200-250 V AC/DC | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |