48511 | Schneider Electric
Shunt releases, 24 VAC/24-30 VDC, for NW, 48511
Order No.: 01P5071
EAN: 4099889302189
MPN:
48511
Unit Price (€ / pc.)
346.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip voltage release, 48511, Schneider Electric
MX shunt opening release, 24 VDC/AC, 50-60 Hz. MX shunt opening release, 24 VDC/AC, 50-60 Hz. Product or component type: shunt release - Short designation of the device: second MX - Type of shunt release: instantaneous shunt release - Control circuit voltage: 24-30 V DC.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | NW | |
Product type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |