48516 | Schneider Electric
Shunt releases, 380-480 VAC, for NW, 48516
Order No.: 01P5076
EAN: 4099889302233
MPN:
48516
Unit Price (€ / pc.)
346.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip voltage release, 48516, Schneider Electric
MX shunt opening release, 380-480 VAC, 50-60 Hz. MX shunt opening release, 380-480 VAC, 50-60 Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.
Technical specifications
Ausführung | 380-480 VAC | |
Geeignet für | NW | |
Zubehörart | Arbeitsstromauslöser |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Orangenblei [Blei(II, IV)-oxid] |