48522 | Schneider Electric

Motor drive, 48 VAC/48-60 VDC, for circuit breaker, 48522

Order No.: 01P5078
EAN: 4099889302257
MPN:
48522
Series: EasyPact MVS
48522 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,293.3753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,293.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,293.3753 €

Motor drive, 48522, Schneider Electric

Motor drive f. Power ch. MCH, 48V (at 50/60 Hz)/48 - 60 VDC. Product series: Masterpact NW - Series: Masterpact - Short name of the device: MCH geared motor - Product or component type: MCH geared motor mechanism.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for Leistungsschalter
Product type Motorantrieb
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei