48527 | Schneider Electric
Motor drive, 200-240 VAC, for circuit breaker, 48527
Unit Price (€ / pc.)
1,293.3753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,293.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,293.3753 €
Motor drive, 48527, Schneider Electric
This is a motor mechanism (MCH) for drawout Masterpact NW circuit breakers. It allows remote opening or closing operations. It can be used for automatic source changeover. The control voltage is 200-240 VAC 50/60 Hz, and the charging time is less than 4s. It is equipped with a limit switch contact (CH) that signals the charged position of the mechanism.
Technical specifications
Version | 200-240 VAC | |
Suitable for | Leistungsschalter | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |