48539 | Schneider Electric

Padlock, to 3 padlocks, for circuit breaker, 48539

Order No.: 01P5089
EAN: 4099889302356
MPN:
48539
Series: Masterpact NW
48539 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
109.718 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
109.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.718 €

Device locking, 48539, Schneider Electric

This is a locking device for Masterpact NW. It allows to lock the device in the OFF position by physically maintaining the opening pushbutton pressed down. The locking system can receive up to 3 padlocks (shackle diameter from 5 to 8 mm, not supplied).

Technical specifications
Ausführung bis 3 Vorhängeschlösser
Geeignet für Leistungsschalter
Zubehörart Vorhängeschloss
Logistics
Ursprungsland FR
Zolltarifnummer 83014090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei