48642 | Schneider Electric
Serial connection kit, Rear connection, for NW10/20, 48642
Unit Price (€ / pc.)
989.1875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Serial connection kit, 48642, Schneider Electric
Serial connection set for Masterpact NW10/20 DC connection on the rear. Product series: Masterpact NW DC - Series: Masterpact - Product or component type: Connection set for serial connection - Accessories/parts category.
Technical specifications
Ausführung | rückseitiger Anschluss | |
Geeignet für | NW10/20 | |
Zubehörart | Serielles Anschlussset |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |