54655 | Schneider Electric
Wiring kit, for NT/NW/NS630b-1600, 54655
Order No.: 01P5332
EAN: 4099889302783
MPN:
54655
Unit Price (€ / pc.)
275.1756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection kit, 54655, Schneider Electric
Wiring set for IVE insertion, insertion/removable mounting Masterpact NT/NW/NS630b - 1600. Product series: Masterpact NW, Masterpact NT, NS630b...1600 - Series: Compact, Masterpact - Product or component type: Connection set.
Technical specifications
Geeignet für | NT/NW/NS630b-1600 | |
Zubehörart | Verdrahtungsset |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |