88010 | Schneider Electric

Separable plate, (L x W x H) 120 x 543 x 125 mm, white, for motor control center, 88010

Order No.: 01P6394
EAN: 4099889302813
MPN:
88010
Series: Prisma
88010 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
96.2234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.2234 €

Plate, 88010, Schneider Electric

Fixed part separable plate for NS250, 3p. Series: Prisma - product - specific application: electrical distribution cable.

Technical specifications
Breite 543 mm
Farbe weiß
Geeignet für Motorsteuerungszentrale
Höhe 125 mm
Länge 120 mm
Zubehörart Trennbare Platte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei