88011 | Schneider Electric
Separable plate, (L x W x H) 120 x 543 x 150 mm, white, for motor control center, 88011
Unit Price (€ / pc.)
130.7096 € *
Available: 0 pcs.
Leadtime: On Request **
Plate, 88011, Schneider Electric
Fixed part separable plate for NS250, 4p. Series: Prisma - product - specific application: electrical distribution cable.
Technical specifications
Width | 543 mm | |
Colour | white | |
Suitable for | motor control center | |
Height | 150 mm | |
Length | 120 mm | |
Accessory Type | Separable plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |