88012 | Schneider Electric

Separable plate, (L x W x H) 120 x 543 x 175 mm, white, for motor control center, 88012

Order No.: 01P6396
EAN: 4099889302837
MPN:
88012
Series: Prisma
Schneider Electric
88012 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
168.1589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
168.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.1589 €

Plate, 88012, Schneider Electric

Fixed part separable plate for NS630, 3p. Series: Prisma - product - specific application: electrical distribution cable.

Technical specifications
Width 543 mm
Colour white
Suitable for motor control center
Height 175 mm
Length 120 mm
Accessory Type Separable plate
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead