88030 | Schneider Electric

Plate, (L x W x H) 100 x 535 x 50 mm, white, for motor control center, 88030

Order No.: 01P6404
EAN: 4099889302882
MPN:
88030
Series: Prisma
88030 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
95.676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.676 €

Plate, 88030, Schneider Electric

Moving part separable plate for motor control centre, 50mm. Series: Prisma - product - specific application: Motor control centre feed.

Technical specifications
Breite 535 mm
Farbe weiß
Geeignet für Motorsteuerungszentrale
Höhe 50 mm
Länge 100 mm
Zubehörart Platte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei