88031 | Schneider Electric
Plate, (L x W x H) 100 x 600 x 75 mm, white, for motor control center, 88031
Unit Price (€ / pc.)
99.7696 € *
Available: 0 pcs.
Leadtime: On Request **
Plate, 88031, Schneider Electric
Moving part separable plate for motor control centre, 75mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
Width | 600 mm | |
Colour | white | |
Suitable for | motor control center | |
Height | 75 mm | |
Length | 100 mm | |
Accessory Type | plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |