88035 | Schneider Electric
Fixing plate, (L x W x H) 100 x 650 x 300 mm, white, 88035
Unit Price (€ / pc.)
214.0810 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plate, 88035, Schneider Electric
Moving part separable plate for motor control centre, 300mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
Width | 650 mm | |
Colour | weiß | |
Height | 300 mm | |
Length | 100 mm | |
Product type | Befestigungsplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |