88051 | Schneider Electric
Plate, separable, (L x W x H) 105 x 568 x 75 mm, white, for motor control center, 88051
Unit Price (€ / pc.)
108.9445 € *
Standard delivery time from the manufacturer is: 1 Week
Plate, 88051, Schneider Electric
Fixed part separable plate for motor control centre, 75mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Version | separable | |
| Length | 105 mm | |
| Width | 568 mm | |
| Height | 75 mm | |
| Colour | white | |
| Suitable for | motor control center |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |