88053 | Schneider Electric
Separable plate, (L x W x H) 103 x 568 x 150 mm, white, for motor control center, 88053
Unit Price (€ / pc.)
111.9195 € *
Available: 0 pcs.
Leadtime: On Request **
Plate, 88053, Schneider Electric
Fixed part separable plate for motor control centre, 150mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
Width | 568 mm | |
Colour | white | |
Suitable for | motor control center | |
Height | 150 mm | |
Length | 103 mm | |
Accessory Type | Separable plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |