88054 | Schneider Electric

Separable plate, (L x W x H) 103 x 568 x 200 mm, white, for motor control center, 88054

Order No.: 01P6414
EAN: 4099889302981
MPN:
88054
Series: Prisma
88054 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
124.9262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.9262 €

Plate, 88054, Schneider Electric

Fixed part separable plate for motor control centre, 200mm. Series: Prisma - product - specific application: Motor control centre feed.

Technical specifications
Breite 568 mm
Farbe weiß
Geeignet für Motorsteuerungszentrale
Höhe 200 mm
Länge 103 mm
Zubehörart Trennbare Platte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei