88055 | Schneider Electric
Plate, separable, (L x W x H) 103 x 568 x 300 mm, white, for motor control center, 88055
Unit Price (€ / pc.)
156.8539 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plate, 88055, Schneider Electric
Fixed part separable plate for motor control centre, 300mm. Series: Prisma - product - specific application: Motor control centre feed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Version | separable | |
| Length | 103 mm | |
| Width | 568 mm | |
| Height | 300 mm | |
| Colour | white | |
| Suitable for | motor control center |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |