88083 | Schneider Electric

Block, downstream, lateral connection, (L x W x H) 55 x 220 x 171 mm, silver, for NSX400-630, 88083

Order No.: 01P6431
EAN: 4099889303032
MPN:
88083
Series: Prisma
88083 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
357.5236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
357.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
357.5236 €

Downstream block, 88083, Schneider Electric

Downstream block, lateral connection for Compact NSX400 - 630 4p.

Technical specifications
Version nachgeschaltet , seitliche Verbindung
Width 220 mm
Colour silber
Suitable for NSX400-630
Height 171 mm
Length 55 mm
Product type Block
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei