9001K7 | Schneider Electric

Locking cover, Ø 30 mm, for 9001K/9001SK, 9001K7

Order No.: 01P6489
EAN: 4099889303056
MPN:
9001K7
Series: Harmony 9001 K
9001K7 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.5921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5921 €

Locking cover, 9001K7, Schneider Electric

30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
Technical specifications
Durchmesser 30 mm
Geeignet für 9001K/9001SK
Zubehörart Sperrabdeckung
Logistics
Ursprungsland MX
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes