9001KR3U | Schneider Electric

Front element, round, Ø 30 mm, 9001KR3U

Order No.: 01P6560
EAN: 4099889303063
MPN:
9001KR3U
Series: Harmony 9001 K
9001KR3U Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
46.3862 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.3862 €

Head, 9001KR3U, Schneider Electric

30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
Technical specifications
Ausführung rund
Durchmesser 30 mm
Zubehörart Frontelement
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes