9001KU5 | Schneider Electric

Protective cap, round, Ø 30 mm, green, for pushbutton switch, 9001KU5

Order No.: 01P6592
EAN: 4099889303094
MPN:
9001KU5
Series: Harmony 9001 K
9001KU5 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1062 €

Protective cap, 9001KU5, Schneider Electric

30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
Technical specifications
Ausführung rund
Durchmesser 30 mm
Farbe grün
Geeignet für Druckschalter
Zubehörart Schutzkappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes