9422A1 | Schneider Electric
Handle device, handle length 152.40 mm, 9422A1
Unit Price (€ / pc.)
162.3636 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handle device, 9422A1, Schneider Electric
This handle mechanism is a 6 inch handle depth for NEMA 1/3/3R/4/12. This handle is for use with 30 - 200A 9422 switches and all circuit breaker mechanisms. This product complies with UL standards.
Features
- Used with all disconnect switch and circuit breaker installations
- Designed for variable depth, flange mounting applications
- Kit contains all parts necessary for conveniently mounting the handle to the flange of the enclosure
- Two mounting methods offered for flexibility
- Disconnect switches were designed for control panel installations
Technical specifications
Ausführung | Grifflänge 152,40 mm | |
Zubehörart | Griffvorrichtung |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |