A9A26476 | Schneider Electric

Shunt releases, 100-415 VAC/110-130 VDC, (W) 18 mm, white, for Acti 9, A9A26476

Order No.: 01P6762
EAN: 4099889303209
MPN:
A9A26476
Series: Acti 9 iID
A9A26476 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.8063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.8063 €

Voltage release, A9A26476, Schneider Electric

This Acti9 iMX electrical auxiliary is a Voltage release device. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. The width in 9 mm pitches is 2. The Uc control circuit voltage is 100-415 VAC or 110-130VDC . It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to +85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 100-415 VAC/110-130 VDC
Breite 18 mm
Farbe weiß
Geeignet für Acti 9
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes