A9A26500 | Schneider Electric

Undervoltage release, 230 VAC, (L x W x H) 68 x 18 x 82.5 mm, white, for circuit breaker, A9A26500

Order No.: 01P6765
EAN: 4099889303230
MPN:
A9A26500
Series: Acti 9 iC60
A9A26500 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
90.0473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0473 €

Voltage release, A9A26500, Schneider Electric

This Acti9 iMSU electrical auxiliary is an overvoltage release. It is dedicated to Acti9 iC60, iID, iID40, iDPN Vigi, iSW-NA, iC40, iCV40, iC40 XA, iCV40 XA, iCV40 XA, iC60 & iID double terminals, iC60 RCBO, iKQE RCBO. For a four-phase network, use three iMSU tripping auxiliaries. It provides a protection of equipment against overvoltage on the electrical network (neutral conductor break) and voltage monitoring between phase and neutral conductors. It switches of the power supply by opening the breaker with which it is combined, in the event that the phase/neutral voltage is exceeded. The width in 9 mm pitches is 2. There is a red mechanical indicator on the front face of the product to indicate the tripped position of the associated device. The Ue rated operational voltage is 230 VAC. The operating frequency is 50 Hz or 60 Hz. The operating temperature is -35 °C to + 70 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 230 VAC
Breite 18 mm
Farbe weiß
Geeignet für Leistungsschalter
Höhe 82.5 mm
Länge 68 mm
Zubehörart Überspannungsauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes