A9A26946 | Schneider Electric

Shunt releases, 100-415 VAC/110-130 VDC, (W) 18 mm, white, for Acti 9, A9A26946

Order No.: 01P6772
EAN: 4099889303247
MPN:
A9A26946
Series: Acti 9 iID
A9A26946 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
52.7408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7408 €

Voltage release, A9A26946, Schneider Electric

This Acti9 iMX+OF electrical tripping auxiliary for is a Voltage release device with open/close auxiliary contact. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. This device includes an open/close contact OF to indicated the position of the associated device. Emergency stoppage by normally open pushbutton. The product trips the associated device when it is powered on by emergency pushbutton. The width in 9 mm pitches is 2. The Ue rated operational voltage is 100 VAC to 415 VAC or 110VDC to 130 VDC. The operating frequency is 50 Hz or 60 Hz. The Ie rated operational current is 6A under 24VDC, 2A under 48VDC, 1.5A under 60VDC, 1A under 130 VDC. The Ie rated operational current is 6A under 24 VAC to 240 VAC, 3A under 415 VAC. There is a mechanical state indicator light, red on the front face. It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 100-415 VAC/110-130 VDC
Breite 18 mm
Farbe weiß
Geeignet für Acti 9
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes