A9A26948 | Schneider Electric

Shunt releases, 12-24 V AC/DC, (W) 18 mm, white, for Acti 9, A9A26948

Order No.: 01P6774
EAN: 4099889303261
MPN:
A9A26948
Series: Acti 9 iID
A9A26948 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
52.7408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7408 €

Voltage release, A9A26948, Schneider Electric

This Acti9 iMX+OF electrical auxiliary is a shunt release device with open/close auxiliary contact. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. This device includes an open/close contact OF to indicated the position of the circuit breaker. Emergency stoppage by normally open pushbutton. It provides a remote indication of the position of the associated device. The width in 9 mm pitches is 2. The product trips the associated device when it is powered on. The In rated operational current is from 10mA (mini) up to 6A (maxi) under 24VDC, 48VDC, 130VDC, 240VDC, 415 VDC. The operating temperature is -35 °C to + 70 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 12-24 V AC/DC
Breite 18 mm
Farbe weiß
Geeignet für Acti 9
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes