A9A26959 | Schneider Electric

Undervoltage release, 115 VAC, (W) 18 mm, white, for circuit breaker, A9A26959

Order No.: 01P6775
EAN: 4099889303278
MPN:
A9A26959
Series: Acti 9 iID
A9A26959 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
83.9664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.9664 €

Voltage release, A9A26959, Schneider Electric

This Acti9 iMN electrical auxiliary is an instantaneous Voltage release. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. It prevents device closing again until its input voltage has been restored. The width in 9 mm pitches is 2. The Uc control circuit voltage is 115 VAC. It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 115 VAC
Breite 18 mm
Farbe weiß
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes