A9A26960 | Schneider Electric

Undervoltage release, 220-240 VAC, (W) 18 mm, white, for circuit breaker, A9A26960

Order No.: 01P6776
EAN: 4099889303285
MPN:
A9A26960
Series: Acti 9 iID
A9A26960 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
67.0327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.0327 €

Voltage release, A9A26960, Schneider Electric

This Acti9 iMN electrical auxiliary is an instantaneous Voltage release. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. It prevents device closing again until its input voltage has been restored. Emergency stoppage by normally open pushbutton. It ensures the safety of power supply circuits for several machines by preventing uncontrolled restarting. The width in 9 mm pitches is 2. It trips the device with which it is combined when its input voltage decreases (between 70% and 35% of Un). The Uc control circuit voltage is 220-240 VAC. The Ue rated operational voltage is 200 VAC to 240 VAC. The operating frequency is 50 Hz or 60 Hz. It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Version 220-240 VAC
Width 18 mm
Colour weiß
Suitable for Leistungsschalter
Accessory Type Unterspannungsauslöser
Logistics
Country of origin BE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes