A9A26961 | Schneider Electric
Undervoltage release, 48 V AC/DC, (W) 18 mm, white, for circuit breaker, A9A26961
Unit Price (€ / pc.)
67.0327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, A9A26961, Schneider Electric
This Acti9 iMN electrical auxiliary is an instantaneous Voltage release. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. It prevents device closing again until its input voltage has been restored. The width in 9 mm pitches is 2. The Uc control circuit voltage is 48 VAC or 48 VDC. It can be mounted on a DIN rail for modular installation. The product color is white (RAL9003). The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.
Technical specifications
Version | 48 V AC/DC | |
Width | 18 mm | |
Colour | weiß | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |