A9A26969 | Schneider Electric

Undervoltage release, 220-240 VAC, (W) 18 mm, white, for circuit breaker, A9A26969

Order No.: 01P6779
EAN: 4099889303315
MPN:
A9A26969
Series: Acti 9 iID
A9A26969 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
113.9901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.9901 €

Voltage release, A9A26969, Schneider Electric

This Acti9 iMNx electrical auxiliary is an Voltage release independent of the supply voltage. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA and iC60, iID double terminals. The width in 9 mm pitches is 2. It trips the associated device by opening of the control circuit. A drop in the supply voltage does not trip the associated device. There is a red mechanical indicator on the front face of the product to indicate the tripped position of the associated device. The Ue rated operational voltage is 220 VAC to 240 VAC. The operating frequency is 50 Hz or 60 Hz. The operating temperature is -35 °C to + 70 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 220-240 VAC
Breite 18 mm
Farbe weiß
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes