A9C70112 | Schneider Electric

Remote drive, 230 VAC, (L x W x H) 75.5 x 63 x 93 mm, white, for iC60, A9C70112

Order No.: 01P6995
EAN: 4099889303339
MPN:
A9C70112
Series: Acti 9
A9C70112 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
209.3924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.3924 €

Remote drive, A9C70112, Schneider Electric

This Acti9 RCA remote control system is dedicated for iC60 circuit breakers. It allows remote electrical control (opening and closing) of circuit breakers with or without Vigi add - on RCD, with or without auxiliary. It allows circuit breaker reseting after tripping, in accordance with safety principles and regulations in force. The width in 9mm pitches is 7. it allows local control by operating handle. This device controls 1P, 1P+N, 2P installations without Ti24 interface. 2 choices of operation after tripping are possible (A) Enabling of remote circuit breaker resseting or (B) Inhibition of remote resetting.

Technical specifications
Version 230 VAC
Width 63 mm
Colour weiß
Suitable for iC60
Height 93 mm
Length 75.5 mm
Product type Fernantrieb
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes