A9C70124 | Schneider Electric

Remote drive, 230 VAC, (L x W x H) 75.5 x 63 x 93 mm, white, for iC60, A9C70124

Order No.: 01P6998
EAN: 4099889303360
MPN:
A9C70124
Series: Acti 9
A9C70124 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
227.2543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.2543 €

Remote drive, A9C70124, Schneider Electric

This Acti9 RCA remote control system is dedicated to iC60 circuit breakers. It allows remote electrical control OF of circuit breakers with or without Vigi add - on RCD, with or without auxiliary. It allows circuit breaker reseting after tripping, in accordance with safety principles and regulations in force. The width in 9mm pitches is 7. This device controls 3P, 4P installations with Ti24 interface. it allows local control by operating handle. The Ue rated operational voltage is 230 VAC. The operating frequency is 50 Hz or 60 Hz. The circuit is placed in safety configuration by the padlocking device. 2 choices of operation after tripping are possible (A) Enabling of remote circuit breaker resseting or (B) Inhibition of remote resetting.

Technical specifications
Version 230 VAC
Width 63 mm
Colour weiß
Suitable for iC60
Height 93 mm
Length 75.5 mm
Product type Fernantrieb
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes