A9N26476 | Schneider Electric
Shunt releases, 100-415 VAC/110-130 VDC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26476
Unit Price (€ / pc.)
37.9491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip voltage release, A9N26476, Schneider Electric
MX shunt opening release, 100-415V AC / 110-130V DC . MX shunt opening release 100-415 VAC / 110-130 VDC. Product or component type: shunt opening release - Device short name: MX - Control circuit voltage: 100-415V AC 50/60 Hz, 110-130V DC - Product compatibility: C120, C60.
Technical specifications
Ausführung | 100-415 VAC/110-130 VDC | |
Breite | 18 mm | |
Farbe | weiß | |
Geeignet für | Acti 9 | |
Höhe | 82.5 mm | |
Länge | 73.5 mm | |
Zubehörart | Arbeitsstromauslöser |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |