A9N26477 | Schneider Electric

Shunt releases, 48 V AC/DC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26477

Order No.: 01P8218
EAN: 4099889303384
MPN:
A9N26477
Series: Acti 9 iDPN
A9N26477 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
42.9471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9471 €

Shunt trip voltage release, A9N26477, Schneider Electric

MX 48 VAC / 48VDC shunt opening release . MX 48 VAC / 48VDC shunt opening release. Product or component type: Shunt opening release - Unit code: MX - Control circuit voltage: 48V AC 50/60 Hz, 48V DC - Product compatibility: C120, C60, iDPN, AFDD.

Technical specifications
Ausführung 48 V AC/DC
Breite 18 mm
Farbe weiß
Geeignet für Acti 9
Höhe 82.5 mm
Länge 73.5 mm
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes