A9N26946 | Schneider Electric

Shunt releases, 220-415 VAC/110-130 VDC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26946

Order No.: 01P8225
EAN: 4099889303414
MPN:
A9N26946
Series: Acti 9 iDPN
A9N26946 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
51.9554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9554 €

Shunt trip release, A9N26946, Schneider Electric

This Acti 9 MX+OF electric tripping auxiliary is a shunt trip release with open/close auxiliary contact. It is dedicated to Acti 9 C120, C60H-DC, DPN N Vigi. This device includes an open/close contact OF to indicate the position of the circuit breaker. It provides a remote indication of the position of the associated device. The product trips the associated device when it is powered on. Emergency stoppage by normally open pushbutton. The width in 9 mm pitches is 2. The Ue rated operational voltage is 100 VAC to 415 VAC or 110VDC to 130 VDC. The operating frequency is 50 Hz or 60 Hz. The Ie rated operational current is 6A under 24VDC, 2A under 48VDC, 1.5A under 60VDC, 1A under 130 VDC. The Ie rated operational current is 6A under 24 VAC to 240 VAC, 3A under 415 VAC. There is a mechanical state indicator light, red on the front face. The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards and EN 62019-2 standard only for C120.

Technical specifications
Ausführung 220-415 VAC/110-130 VDC
Breite 18 mm
Farbe weiß
Geeignet für Acti 9
Höhe 82.5 mm
Länge 73.5 mm
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes