A9N26948 | Schneider Electric

Shunt releases, 12-24 V AC/DC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for Acti 9, A9N26948

Order No.: 01P8227
EAN: 4099889303438
MPN:
A9N26948
Series: Acti 9 iDPN
A9N26948 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
51.9554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9554 €

Shunt trip release, A9N26948, Schneider Electric

This Acti 9 MX+OF shunt trip release is an electric tripping auxiliary with open/close auxiliary contact. It is dedicated to C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton. It provides a remote indication of the position of the associated device. The product trips the associated device when it is powered on. The width in 9 mm pitches is 2. There is a mechanical state indicator light, red on the front face. The Ue rated operational voltage is 24 to 24VDC or 12 to 24 VAC. The operating frequency is 50 Hz or 60 Hz. The Ie rated operational current is 6A under 24VDC, 2A under 48VDC, 1.5A under 60VDC, 1A under 130 VDC. The Ie rated operational current is 6A under 24 VAC to 240 VAC, 3A under 415 VAC. The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Version 12-24 V AC/DC
Width 18 mm
Colour weiß
Suitable for Acti 9
Height 82.5 mm
Length 73.5 mm
Product type Arbeitsstromauslöser
Logistics
Country of origin BE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes