A9N26960 | Schneider Electric

Undervoltage release, 220-240 VAC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26960

Order No.: 01P8229
EAN: 4099889303452
MPN:
A9N26960
Series: Acti 9 iDPN
Schneider Electric
A9N26960 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
64.5337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.5337 €

Voltage release, A9N26960, Schneider Electric

This Acti 9 MN electrical auxiliary for C60, C10, DPN, Vigi, ID, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC is an instantaneous undervoltage release. It trips the device with which it is combined when its input voltage decreases (between 70% and 35% of Un). Emergency stoppage by normally open pushbutton. It ensures the safety of power supply circuits for several machines by preventing uncontrolled restarting. The width in 9 mm pitches is 2. It prevents device closing again until its input voltage has been restored. The Ue rated operational voltage is 220 VAC to 240 VAC. The operating frequency is 50 Hz or 60 Hz. The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-1 and EN 60947-2 standards.

Technical specifications
Version 220-240 VAC
Width 18 mm
Colour white
Suitable for circuit breaker
Height 82.5 mm
Length 73.5 mm
Accessory Type undervoltage release
Logistics
Country of origin BE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes