A9N26963 | Schneider Electric
Undervoltage release, 220-240 VAC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26963
Unit Price (€ / pc.)
87.1913 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage release, A9N26963, Schneider Electric
This MNs product is an overvoltage release auxiliary. It is mounting on left side of circuit - breaker. The Uc control circuit voltage is 220 VAC to 240 VAC with a 50/60 Hz frequency. The dimensions are (W) 18mm x (H) 82.5mm x (D) 73.5mm.
Technical specifications
Version | 220-240 VAC | |
Width | 18 mm | |
Colour | white | |
Suitable for | circuit breaker | |
Height | 82.5 mm | |
Length | 73.5 mm | |
Accessory Type | undervoltage release |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |