A9N26969 | Schneider Electric

Undervoltage release, 230 VAC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26969

Order No.: 01P8232
EAN: 4099889303483
MPN:
A9N26969
Series: Acti 9 iDPN
A9N26969 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
112.2051 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.21 € *
Price list
Quantity
Price per unit*
1 pcs.
112.2051 €
3 pcs.
109.1706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage release, A9N26969, Schneider Electric

This Acti 9 MNx electrical auxiliary is an undervoltage release independent of the supply voltage. It is dedicated to C60, C120, DPN Vigi, iD, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC. A locking push-button control allows the circuit protected to be placed in safety configuration. It provides a fail-safe emergency stop. The product is insentive to the varaition in the control circuit voltage to improve continuty of service. The product trips the associated device by opening of the circuit control. The width in 9 mm pitches is 2. There is a red mechanical indicator on the front face of the product to indicate the tripped position of the associated device. The Ue rated operational voltage is 230 VAC. The operating frequency is 50 Hz or 60 Hz. The operating temperature is -25 °C to + 50 °C. The storage temperature is -40 °C to + 85 °C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Ausführung 230 VAC
Breite 18 mm
Farbe weiß
Geeignet für Leistungsschalter
Höhe 82.5 mm
Länge 73.5 mm
Zubehörart Überspannungsauslöser
Logistics
Ursprungsland BE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes