A9XCAH06 | Schneider Electric
Smartlink cable, flat ribbon cable, (L) 450 mm, black, for Acti 9, A9XCAH06
Order No.: 01P8422
EAN: 4099889303506
MPN:
A9XCAH06
Unit Price (€ / pc.)
44.9463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Smartlink cable, A9XCAH06, Schneider Electric
Smartlink cable prefabricated, 2 connectors, length 470mm, 6 pieces. Both - end prefabricated cables 450mm 5 wires. Product series: Acti 9 Smartlink - Series: Acti 9 - Accessories/Parts category: Connection accessories - Quantity per set: 6.
Technical specifications
Ausführung | Flachbandleitung | |
Farbe | schwarz | |
Geeignet für | Acti 9 | |
Länge | 450 mm | |
Zubehörart | Smartlink Kabel |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |