A9XCAL06 | Schneider Electric
Smartlink cable, flat ribbon cable, (L) 850 mm, black, for Acti 9, A9XCAL06
Unit Price (€ / pc.)
50.3132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Smartlink cable, A9XCAL06, Schneider Electric
This is a set of 6 long prefabricated cables 870 mm with 2 connectors. dedicated to connection for Acti 9 Smartlink.
Technical specifications
Ausführung | Flachbandleitung | |
Farbe | schwarz | |
Geeignet für | Acti 9 | |
Länge | 850 mm | |
Zubehörart | Smartlink Kabel |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |