A9XMBP02 | Schneider Electric
Mounting bracket, black, for Acti 9, A9XMBP02
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kit, A9XMBP02, Schneider Electric
The Acti 9 mounting kit is designed specifically for the installation of Smatlink on a back panel.
Technical specifications
Colour | black | |
Suitable for | Acti 9 | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |