A9XMSB11 | Schneider Electric
Communication module, EcoStruxure I/O Smart Link, (L x W x H) 42 x 359 x 22.5 mm, white, for Acti 9, A9XMSB11
Unit Price (€ / pc.)
268.702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Communication module, A9XMSB11, Schneider Electric
This Acti 9 SmartLink Modbus Slave is a smart communication module with 11 channels. It communicates with the auxiliaries iACT24 for iCT contactors, iATL24 for iTL impulse relays, iOF+SD24 for iC60, iID, ARA, RCA & iSW - NA. It needs to be associated to a Master SmartLink SI B thanks to the Modbus RS485 connector. It is used to transfer data from Acti 9 devices to a PLC or network monitoring system thanks to the Ethernet connector.
Technical specifications
Version | EcoStruxure I/O Smart Link | |
Width | 359 mm | |
Colour | weiß | |
Suitable for | Acti 9 | |
Height | 22.5 mm | |
Length | 42 mm | |
Product type | Kommunikationsmodul |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |